895-010-560-503

Heilind Number:EDA895-010-560-503
Manufacturer:EDAC
Manufacturer Number:895-010-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-560-503

Detailed Description

Enhance your PCB connections with this high-performing Board to Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of copper alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, it offers a total of 10 positions for optimal connectivity. Operable in extreme temperatures ranging from -40 to 105°C, this connector ensures reliable performance in various environments. Its straight mount orientation facilitates easy installation, making it a must-have for any electronic setup requiring secure and efficient board-to-board connections.