895-010-560-512

Heilind Number:EDA895-010-560-512
Manufacturer:EDAC
Manufacturer Number:895-010-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-560-512

Detailed Description

Efficiently connect your printed circuit boards with our high-performance 10-position Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures secure and reliable connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and 2-row configuration make installation a breeze. Upgrade your PCB connectivity with this essential component.