895-010-560-804

Heilind Number:EDA895-010-560-804
Manufacturer:EDAC
Manufacturer Number:895-010-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-560-804

Detailed Description

Enhance your PCB connectivity with this high-performance, black card edge connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With two rows of ten positions each, it offers ample connectivity options for your circuit boards. The contact material, crafted from copper alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse applications. Upgrade your setup with this essential component, perfect for a wide range of projects.