895-010-560-808

Heilind Number:EDA895-010-560-808
Manufacturer:EDAC
Manufacturer Number:895-010-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-010-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-010-560-808

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and ten positions for optimal signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a contact material of Copper Alloy and a pitch of .1 inches, you can trust in reliable conductivity. The straight mount orientation and .2-inch row spacing offer easy installation onto your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your electronics with this essential component.