895-011-520-404

Heilind Number:EDA895-011-520-404
Manufacturer:EDAC
Manufacturer Number:895-011-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-520-404

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 11 positions, allowing for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in diverse operating environments, with a wide temperature range of -40 to 105 °C. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the black color adds a sleek touch to your setup. Elevate your connectivity solutions with this essential component.