895-011-520-412

Heilind Number:EDA895-011-520-412
Manufacturer:EDAC
Manufacturer Number:895-011-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-520-412

Detailed Description

Enhance your electronic connections with our high-quality Black Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector boasts 11 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. With a precise pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity for your devices. Its straight mount orientation simplifies installation, making it a must-have component for various electronic applications. Elevate your connectivity solutions with this essential connector.