895-011-521-101

Heilind Number:EDA895-011-521-101
Manufacturer:EDAC
Manufacturer Number:895-011-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-521-101

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 11 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation and compact design make installation a breeze. Upgrade your setup with this essential component and experience enhanced performance.