895-011-521-102

Heilind Number:EDA895-011-521-102
Manufacturer:EDAC
Manufacturer Number:895-011-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-521-102

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in demanding environments. Copper Alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With a straight mount orientation, installation is quick and straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Elevate your PCB assembly with this essential component.