895-011-521-108

Heilind Number:EDA895-011-521-108
Manufacturer:EDAC
Manufacturer Number:895-011-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 11 positions and a single row configuration, offering reliable power supply with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures robust and secure connections. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transmission. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your electronic projects with this essential component.