895-011-521-112

Heilind Number:EDA895-011-521-112
Manufacturer:EDAC
Manufacturer Number:895-011-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-521-112

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector in classic Black. Designed for seamless integration, this connector features 11 positions with a single row, perfect for streamlined setups. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation simplifies installation, while an extensive operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronics with this essential component.