895-011-521-403

Heilind Number:EDA895-011-521-403
Manufacturer:EDAC
Manufacturer Number:895-011-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-521-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. The sleek black design adds a touch of sophistication to your setup. Whether for personal projects or professional use, this connector is a must-have for optimal performance. Upgrade your connectivity game today!