895-011-521-404

Heilind Number:EDA895-011-521-404
Manufacturer:EDAC
Manufacturer Number:895-011-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-521-404

Detailed Description

Elevate your PCB connectivity with this sleek and powerful black board-to-board card edge connector. With 11 positions offering seamless contact, it ensures optimal performance for your electronic devices. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees reliability in any setting. The compact design, featuring a single row with a .1-inch pitch and .2-inch row spacing, allows for efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your connectivity game with this essential component.