895-011-521-412

Heilind Number:EDA895-011-521-412
Manufacturer:EDAC
Manufacturer Number:895-011-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-521-412

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 11 positions in a single row, facilitating efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees secure and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setups with this high-quality connector for seamless and efficient data transmission.