895-011-521-602

Heilind Number:EDA895-011-521-602
Manufacturer:EDAC
Manufacturer Number:895-011-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-521-602

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector in sleek black. With a robust UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it ensures reliable performance. Featuring 11 positions in a single row, and a pitch of .1 inches with .2-inch row spacing, it offers efficient connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronics with this essential component.