895-011-521-604

Heilind Number:EDA895-011-521-604
Manufacturer:EDAC
Manufacturer Number:895-011-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-521-604

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability in various operating environments. With a low 3A amperage and a pitch of .1 inches, it offers optimal performance. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your PCB assembly needs. Elevate your connectivity game with this robust and efficient connector.