895-011-521-608

Heilind Number:EDA895-011-521-608
Manufacturer:EDAC
Manufacturer Number:895-011-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-521-608

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this 11-position connector features a straight mount orientation and a compact .1-inch pitch, ideal for space-constrained applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a wide operating temperature range of -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in this connector for efficient and secure card edge connections in your electronic designs.