895-011-523-101

Heilind Number:EDA895-011-523-101
Manufacturer:EDAC
Manufacturer Number:895-011-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it not only delivers a seamless visual integration but also ensures reliable power transmission with an amperage of 3 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety in operation. The connector boasts 11 positions in a single row, with a pitch of .1 in and row spacing of .2 in, making it ideal for compact setups. Engineered with copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.