895-011-523-412

Heilind Number:EDA895-011-523-412
Manufacturer:EDAC
Manufacturer Number:895-011-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-523-412

Detailed Description

Enhance your electronics assembly with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 11 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in any application. Crafted with precision, the contacts are composed of Copper Alloy for optimal conductivity. With a straight mount orientation, installation is quick and effortless. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stable performance even in extreme conditions. Elevate your PCB connectivity with this essential component.