895-011-523-608

Heilind Number:EDA895-011-523-608
Manufacturer:EDAC
Manufacturer Number:895-011-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-523-608

Detailed Description

Easily connect PCBs with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 11 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation ensures a secure fit, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance even in harsh environments. Copper alloy contacts provide excellent conductivity, making it ideal for high-speed data transmission. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our quality connectors for seamless and efficient PCB connections.