895-011-524-101

Heilind Number:EDA895-011-524-101
Manufacturer:EDAC
Manufacturer Number:895-011-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless connection for your electronic components. The 11 available positions ensure ample room for multiple connections, while the 1-row layout and 0.1-inch pitch provide a compact and efficient solution. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a straight mount orientation and 3A amperage, this connector is perfect for various applications, making it a must-have in your electronic toolkit. Elevate your connectivity game with this essential component.