895-011-525-102

Heilind Number:EDA895-011-525-102
Manufacturer:EDAC
Manufacturer Number:895-011-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-525-102

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety. With 11 positions and a 0.1-inch pitch, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, guarantees efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation and single row configuration make installation a breeze. Upgrade your connectivity with this reliable PCB connector.