895-011-525-404

Heilind Number:EDA895-011-525-404
Manufacturer:EDAC
Manufacturer Number:895-011-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-525-404

Detailed Description

Enhance your PCB connectivity with this Board To Board Card Edge Connector. Designed for seamless integration, it features eleven positions in a single row with a pitch of 0.1 inches, ensuring precise and efficient connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability and safety. Engineered for optimal performance, the connector offers a current rating of 3A, making it suitable for various applications. With copper alloy contacts and a straight mount orientation, it guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Elevate your electronic projects with this essential component.