895-011-525-412

Heilind Number:EDA895-011-525-412
Manufacturer:EDAC
Manufacturer Number:895-011-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-525-412

Detailed Description

Enhance your PCB connections with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 11 positions in a single row with a pitch of 0.1 inches, ideal for precise and efficient assemblies. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in harsh operating conditions ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees reliable conductivity for seamless data transfer. Its straight mount orientation and compact design make it easy to install, saving valuable space on your board. Upgrade your connectivity solutions with this black card edge connector for optimal performance.