895-011-540-101

Heilind Number:EDA895-011-540-101
Manufacturer:EDAC
Manufacturer Number:895-011-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-540-101

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 11 positions in a single row with a pitch of .1 inches, allowing for precise and secure connections. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various operating conditions. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its straight mount orientation and compact design make it suitable for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB setup with this essential component.