895-011-540-404

Heilind Number:EDA895-011-540-404
Manufacturer:EDAC
Manufacturer Number:895-011-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 11-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a slim profile, making it ideal for space-constrained applications. The UL 94V-0 Polyphenylene Sulfide housing ensures robust durability and reliable performance, even in harsh operating environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.