895-011-540-603

Heilind Number:EDA895-011-540-603
Manufacturer:EDAC
Manufacturer Number:895-011-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures both reliability and safety. With a single row layout and 11 positions, it provides ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Designed for straight mount orientation, it offers flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for efficient and secure connectivity.