895-011-541-101

Heilind Number:EDA895-011-541-101
Manufacturer:EDAC
Manufacturer Number:895-011-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-541-101

Detailed Description

Enhance your PCB connections with our 11-position Board To Board PCB Connector. Designed for seamless integration, this connector features a compact and durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in a wide range of environments. The copper alloy contact material delivers optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure mating. With a straight mount orientation, it facilitates easy installation on your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions and provide long-lasting connectivity. Perfect for various applications in electronics and telecommunications, it guarantees high performance and efficiency. Elevate your PCB design with this essential connectivity solution.