895-011-541-104

Heilind Number:EDA895-011-541-104
Manufacturer:EDAC
Manufacturer Number:895-011-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-541-104

Detailed Description

Enhance your PCB connectivity with our high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 11 positions in a single row, allowing for efficient data transmission. The straight mount orientation ensures easy installation, while the durable housing made of UL 94V-0 Polyphenylene Sulfide guarantees longevity. Crafted with precision, the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal performance. Operating in a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.