895-011-541-403

Heilind Number:EDA895-011-541-403
Manufacturer:EDAC
Manufacturer Number:895-011-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-541-403

Detailed Description

Experience seamless connectivity with our 11-position Black Card Edge Connector. Engineered with precision, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in a wide temperature range from -40 to 105 °C. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide easy installation on your PCB. With a straight mount orientation and single row design, it offers convenience and versatility in your connectivity solutions. Trust in the quality and functionality of this essential component for your electronic projects.