895-011-541-404

Heilind Number:EDA895-011-541-404
Manufacturer:EDAC
Manufacturer Number:895-011-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-541-404

Detailed Description

Enhance connectivity within your electronic devices with this premium Card Edge Connector. Designed for seamless board-to-board PCB connections, it features eleven positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. Crafted with high-quality Copper Alloy contacts, it offers optimal conductivity for smooth signal transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it enables precise and space-saving installations. Its straight mount orientation further simplifies integration onto your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in this connector for seamless and secure connections in your electronic projects.