895-011-541-412

Heilind Number:EDA895-011-541-412
Manufacturer:EDAC
Manufacturer Number:895-011-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 11 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for optimal airflow. Elevate your electronic projects with this essential connector.