895-011-542-403

Heilind Number:EDA895-011-542-403
Manufacturer:EDAC
Manufacturer Number:895-011-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-542-403

Detailed Description

Efficiently transfer power with our 11-position straight mount card edge connector. Designed for seamless integration on PCBs, this high-quality connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in operation. The copper alloy contacts offer reliable conductivity, while the 3A amperage capacity meets power transmission requirements. With a compact .1-inch pitch and .2-inch row spacing, it allows for precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Perfect for electronics assembly, this black connector is a vital component in ensuring seamless power transmission in your devices.