895-011-542-412

Heilind Number:EDA895-011-542-412
Manufacturer:EDAC
Manufacturer Number:895-011-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-542-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 11 copper alloy contact positions, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing provide easy and precise installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Perfect for a wide range of applications, it's a must-have component for your PCB setup.