895-011-544-108

Heilind Number:EDA895-011-544-108
Manufacturer:EDAC
Manufacturer Number:895-011-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-544-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 11 positions and a .1-inch pitch, ensuring secure and reliable connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and stability for a wide range of applications. Elevate your PCB assembly with this essential component.