895-011-558-101

Heilind Number:EDA895-011-558-101
Manufacturer:EDAC
Manufacturer Number:895-011-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for optimum functionality, this connector features 11 positions with a single row layout, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. Its copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, it efficiently integrates into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications, making it a must-have component in your electronic projects.