895-011-558-402

Heilind Number:EDA895-011-558-402
Manufacturer:EDAC
Manufacturer Number:895-011-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-558-402

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 11 positions in a single row, with a contact pitch of .1 inches and row spacing of .2 inches. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.