895-011-558-404

Heilind Number:EDA895-011-558-404
Manufacturer:EDAC
Manufacturer Number:895-011-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-558-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features 11 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation offers flexibility in installation, while the durable housing made of UL 94V-0 Polyphenylene Sulfide ensures reliable operation even in harsh environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for your electronic projects. Upgrade your circuit design with this essential component for seamless and efficient connectivity.