895-011-558-603

Heilind Number:EDA895-011-558-603
Manufacturer:EDAC
Manufacturer Number:895-011-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-558-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 11 positions in a single row layout, this connector ensures seamless data transfer in your electronic devices. Crafted with precision from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in harsh environments. The contact material, made of Copper Alloy, offers excellent conductivity for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it enables efficient PCB integration. Its right-angle mount orientation provides flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your connectivity solutions with this black-colored connector, a perfect choice for professionals and enthusiasts alike.