895-011-559-404

Heilind Number:EDA895-011-559-404
Manufacturer:EDAC
Manufacturer Number:895-011-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-559-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions with a durable copper alloy contact material, ensuring reliable data transmission. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained setups. Trust in this connector for efficient signal transfer in your PCB assemblies.