895-011-559-407

Heilind Number:EDA895-011-559-407
Manufacturer:EDAC
Manufacturer Number:895-011-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-011-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-011-559-407

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row with a .1-inch pitch, ensuring precise and reliable connections. The right-angle mount orientation offers flexibility in placement, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. Crafted with copper alloy contacts, this connector provides excellent conductivity. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector for optimal performance.