895-012-500-101

Heilind Number:EDA895-012-500-101
Manufacturer:EDAC
Manufacturer Number:895-012-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-500-101

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row configuration and 12 positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working in extreme heat or cold, rest assured that this connector can handle it, with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project. Upgrade your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row configuration and 12 positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working in extreme heat or cold, rest assured that this connector can handle it, with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.