895-012-520-101

Heilind Number:EDA895-012-520-101
Manufacturer:EDAC
Manufacturer Number:895-012-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-520-101

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional protection and reliability. With a contact material of Copper Alloy, you can count on superb conductivity. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, trust in this connector for secure and stable connections. Elevate your PCB assembly with this essential component.