895-012-520-102

Heilind Number:EDA895-012-520-102
Manufacturer:EDAC
Manufacturer Number:895-012-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-520-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal functionality, this connector features a single row with 12 positions, ensuring seamless and efficient power transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting reliability. The 3 A amperage and .1-inch pitch, along with a row spacing of .2 inches, facilitate smooth and secure connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility for various applications. Elevate your PCB assembly with this essential connector.