895-012-520-202

Heilind Number:EDA895-012-520-202
Manufacturer:EDAC
Manufacturer Number:895-012-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-520-202

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, featuring 12 positions for seamless interconnection. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, this connector guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient mating. Its straight mount orientation ensures easy installation, while an operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronic projects with this essential component.