895-012-520-212

Heilind Number:EDA895-012-520-212
Manufacturer:EDAC
Manufacturer Number:895-012-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-520-212

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a dual-row layout, ensuring reliable and efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both safety and longevity in any application. With copper alloy contacts and a pitch of .1 inches, you can count on superior conductivity. Its straight mount orientation and compact dimensions make it ideal for space-restricted environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Upgrade your connectivity standards with this essential component.