895-012-520-408

Heilind Number:EDA895-012-520-408
Manufacturer:EDAC
Manufacturer Number:895-012-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-520-408

Detailed Description

Enhance your electronic connections with this sleek and durable board-to-board PCB connector. Designed for seamless integration, it features 12 positions with a single row layout, perfect for streamlined setups. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in challenging environments. Each contact is made from high-quality copper alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.