895-012-520-604

Heilind Number:EDA895-012-520-604
Manufacturer:EDAC
Manufacturer Number:895-012-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-520-604

Detailed Description

Elevate your PCB connectivity with this sleek and high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 12 positions in a single row, ensuring efficient and reliable data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability while maintaining a professional aesthetic. With a contact material of Copper Alloy, it ensures optimal conductivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial or commercial use, this connector is a must-have for your PCB assembly, offering a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.