895-012-520-808

Heilind Number:EDA895-012-520-808
Manufacturer:EDAC
Manufacturer Number:895-012-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-520-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transfer at an amperage of 3A. The 12 positions and straight mount orientation provide flexibility in your design layout, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for a variety of applications, this connector is a key component for ensuring smooth and efficient PCB connections.