895-012-521-102

Heilind Number:EDA895-012-521-102
Manufacturer:EDAC
Manufacturer Number:895-012-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and boasting a sturdy housing material of UL 94V-0 Polyphenylene Sulfide, it ensures reliable and safe operation. With a single row configuration and twelve positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for efficiency, it has a pitch of .1 inches and a row spacing of .2 inches. Its straight mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications in industries like electronics, telecommunications, and more. Upgrade your setup with this essential component and experience enhanced performance and durability.