895-012-521-103

Heilind Number:EDA895-012-521-103
Manufacturer:EDAC
Manufacturer Number:895-012-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-012-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-012-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The 12-position layout, featuring copper alloy contacts, ensures seamless data transmission. Its straight mount orientation and compact .1-inch pitch make it ideal for tight spaces. With an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in diverse environments. Upgrade your electronic projects with this essential component.